


GTVA355001EC-V1-R0 | |
|---|---|
DigiKey Part Number | 1697-GTVA355001EC-V1-R0TR-ND - Tape & Reel (TR) 1697-GTVA355001EC-V1-R0CT-ND - Cut Tape (CT) 1697-GTVA355001EC-V1-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTVA355001EC-V1-R0 |
Description | RF MOSFET HEMT 50V H-36248-2 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 200 mA 2.9GHz ~ 3.5GHz 13.5dB 500W H-36248-2 |
Category | Voltage - Test 50 V |
Manufacturer MACOM Technology Solutions | Current - Test 200 mA |
Series | Power - Output 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 125 V |
Part Status Obsolete | Mounting Type Chassis Mount |
Technology HEMT | Package / Case H-36248-2 |
Frequency 2.9GHz ~ 3.5GHz | Supplier Device Package H-36248-2 |
Gain 13.5dB |

