


GTVA311801FA-V1-R250 | |
|---|---|
DigiKey Part Number | 1697-GTVA311801FA-V1-R250TR-ND - Tape & Reel (TR) 1697-GTVA311801FA-V1-R250CT-ND - Cut Tape (CT) 1697-GTVA311801FA-V1-R250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTVA311801FA-V1-R250 |
Description | RF MOSFET HEMT 50V H-37265J-2 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 20 mA 2.7GHz ~ 3.1GHz 15dB 180W H-37265J-2 |
Category | Voltage - Test 50 V |
Manufacturer MACOM Technology Solutions | Current - Test 20 mA |
Series | Power - Output 180W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 125 V |
Part Status Active | Mounting Type Surface Mount |
Technology HEMT | Package / Case H-37265J-2 |
Frequency 2.7GHz ~ 3.1GHz | Supplier Device Package H-37265J-2 |
Gain 15dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 397,16748 € | 99.291,87 € |
| Unit Price without VAT: | 397,16748 € |
|---|---|
| Unit Price with VAT: | 472,62930 € |

