


GTVA126001EC-V1-R0 | |
|---|---|
DigiKey Part Number | 1465-GTVA126001EC-V1-R0TR-ND - Tape & Reel (TR) 1465-GTVA126001EC-V1-R0CT-ND - Cut Tape (CT) 1465-GTVA126001EC-V1-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTVA126001EC-V1-R0 |
Description | RF MOSFET HEMT 50V H-36248-2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 1.2GHz ~ 1.4GHz 20dB 600W H-36248-2 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer MACOM Technology Solutions | Current - Test 100 mA |
Series | Power - Output 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 125 V |
Part Status Active | Mounting Type Chassis Mount |
Technology HEMT | Package / Case H-36248-2 |
Frequency 1.2GHz ~ 1.4GHz | Supplier Device Package H-36248-2 |
Gain 20dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 984,49000 € | 984,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 829,59060 € | 41.479,53 € |
| Unit Price without VAT: | 984,49000 € |
|---|---|
| Unit Price with VAT: | 1.171,54310 € |


