


GTVA123501FA-V1-R0 | |
|---|---|
DigiKey Part Number | 1697-GTVA123501FA-V1-R0TR-ND - Tape & Reel (TR) 1697-GTVA123501FA-V1-R0CT-ND - Cut Tape (CT) 1697-GTVA123501FA-V1-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTVA123501FA-V1-R0 |
Description | RF MOSFET HEMT 50V H-37265J-2 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 1.2GHz ~ 1.4GHz 20dB 350W H-37265J-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | HEMT | |
Frequency | 1.2GHz ~ 1.4GHz | |
Gain | 20dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 350W | |
Voltage - Rated | 125 V | |
Mounting Type | Surface Mount | |
Package / Case | H-37265J-2 | |
Supplier Device Package | H-37265J-2 | |
Base Product Number |

