


GTVA104001FA-V1-R0 | |
|---|---|
DigiKey Part Number | 1697-GTVA104001FA-V1-R0TR-ND - Tape & Reel (TR) 1697-GTVA104001FA-V1-R0CT-ND - Cut Tape (CT) 1697-GTVA104001FA-V1-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTVA104001FA-V1-R0 |
Description | RF MOSFET HEMT 50V H-37265J-2 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 960MHz ~ 1.215GHz 19.5dB 400W H-37265J-2 |
Category | Voltage - Test 50 V |
Manufacturer MACOM Technology Solutions | Current - Test 100 mA |
Series | Power - Output 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 125 V |
Part Status Obsolete | Mounting Type Surface Mount |
Technology HEMT | Package / Case H-37265J-2 |
Frequency 960MHz ~ 1.215GHz | Supplier Device Package H-37265J-2 |
Gain 19.5dB | Base Product Number |

