
GTVA101K42EV-AMP2 | |
|---|---|
DigiKey Part Number | 1465-GTVA101K42EV-AMP2-ND |
Manufacturer | |
Manufacturer Product Number | GTVA101K42EV-AMP2 |
Description | AMPLIFIER, 1030MHZ, GTVA101K42EV |
Customer Reference | |
Detailed Description | GTVA101K42EV GaN HEMT 960MHz ~ 1.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | HEMT | |
Frequency | 960MHz ~ 1.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | GTVA101K42EV | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.015,01000 € | 2.015,01 € |
| Unit Price without VAT: | 2.015,01000 € |
|---|---|
| Unit Price with VAT: | 2.397,86190 € |



