


GTRA364002FC-V1-R0 | |
|---|---|
DigiKey Part Number | 1465-GTRA364002FC-V1-R0CT-ND - Cut Tape (CT) 1465-GTRA364002FC-V1-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTRA364002FC-V1-R0 |
Description | RF MOSFET HEMT 48V H-37248C-4 |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 220 mA 3.4GHz ~ 3.6GHz 13dB 400W H-37248C-4 |
Datasheet | Datasheet |
Category | Voltage - Test 48 V |
Manufacturer MACOM Technology Solutions | Current - Test 220 mA |
Series | Power - Output 400W |
Packaging Cut Tape (CT) Digi-Reel® | Voltage - Rated 125 V |
Part Status Active | Mounting Type Surface Mount |
Technology HEMT | Package / Case H-37248C-4 |
Frequency 3.4GHz ~ 3.6GHz | Supplier Device Package H-37248C-4 |
Gain 13dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,08000 € | 241,08 € |
| 10 | 207,35300 € | 2.073,53 € |
| 25 | 198,93200 € | 4.973,30 € |
| Unit Price without VAT: | 241,08000 € |
|---|---|
| Unit Price with VAT: | 286,88520 € |

