


GTRA364002FC-V1-R0 | |
|---|---|
DigiKey Part Number | 1465-GTRA364002FC-V1-R0CT-ND - Cut Tape (CT) 1465-GTRA364002FC-V1-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTRA364002FC-V1-R0 |
Description | RF MOSFET HEMT 48V H-37248C-4 |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 220 mA 3.4GHz ~ 3.6GHz 13dB 400W H-37248C-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 3.4GHz ~ 3.6GHz | |
Gain | 13dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 220 mA | |
Power - Output | 400W | |
Voltage - Rated | 125 V | |
Mounting Type | Surface Mount | |
Package / Case | H-37248C-4 | |
Supplier Device Package | H-37248C-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,33000 € | 239,33 € |
| 10 | 205,84500 € | 2.058,45 € |
| 25 | 197,48720 € | 4.937,18 € |
| Unit Price without VAT: | 239,33000 € |
|---|---|
| Unit Price with VAT: | 284,80270 € |

