


GTRA362802FC-V1-R0 | |
|---|---|
DigiKey Part Number | 1465-GTRA362802FC-V1-R0TR-ND - Tape & Reel (TR) 1465-GTRA362802FC-V1-R0CT-ND - Cut Tape (CT) 1465-GTRA362802FC-V1-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTRA362802FC-V1-R0 |
Description | RF MOSFET HEMT 48V H-37248C-4 |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 200 mA 3.4GHz ~ 3.6GHz 13.5dB 280W H-37248C-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 3.4GHz ~ 3.6GHz | |
Gain | 13.5dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 280W | |
Voltage - Rated | 125 V | |
Mounting Type | Surface Mount | |
Package / Case | H-37248C-4 | |
Supplier Device Package | H-37248C-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 165,59100 € | 8.279,55 € |
| Unit Price without VAT: | 165,59100 € |
|---|---|
| Unit Price with VAT: | 197,05329 € |

