


GTRA362002FC-V1-R0 | |
|---|---|
DigiKey Part Number | 1465-GTRA362002FC-V1-R0TR-ND - Tape & Reel (TR) 1465-GTRA362002FC-V1-R0CT-ND - Cut Tape (CT) 1465-GTRA362002FC-V1-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTRA362002FC-V1-R0 |
Description | RF MOSFET HEMT 48V H-37248C-4 |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 140 mA 3.4GHz ~ 3.6GHz 13.5dB 200W H-37248C-4 |
Datasheet | Datasheet |
Category | Voltage - Test 48 V |
Manufacturer MACOM Technology Solutions | Current - Test 140 mA |
Series | Power - Output 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 125 V |
Part Status Active | Mounting Type Surface Mount |
Technology HEMT | Package / Case H-37248C-4 |
Frequency 3.4GHz ~ 3.6GHz | Supplier Device Package H-37248C-4 |
Gain 13.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 156,53800 € | 7.826,90 € |
| Unit Price without VAT: | 156,53800 € |
|---|---|
| Unit Price with VAT: | 186,28022 € |

