


GTRA263902FC-V2-R2 | |
|---|---|
DigiKey Part Number | 1465-GTRA263902FC-V2-R2CT-ND - Cut Tape (CT) 1465-GTRA263902FC-V2-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTRA263902FC-V2-R2 |
Description | RF MOSFET HEMT 48V H-37248C-4 |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 280 mA 2.495GHz ~ 2.69GHz 13.8dB 370W H-37248C-4 |
Datasheet | Datasheet |
Category | Voltage - Test 48 V |
Manufacturer MACOM Technology Solutions | Current - Test 280 mA |
Series | Power - Output 370W |
Packaging Cut Tape (CT) Digi-Reel® | Voltage - Rated 125 V |
Part Status Active | Mounting Type Surface Mount |
Technology HEMT | Package / Case H-37248C-4 |
Frequency 2.495GHz ~ 2.69GHz | Supplier Device Package H-37248C-4 |
Gain 13.8dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,57000 € | 208,57 € |
| 10 | 178,73500 € | 1.787,35 € |
| 25 | 171,28960 € | 4.282,24 € |
| Unit Price without VAT: | 208,57000 € |
|---|---|
| Unit Price with VAT: | 248,19830 € |

