
G2 | |
|---|---|
DigiKey Part Number | 1465-G2-ND |
Manufacturer | |
Manufacturer Product Number | G2 |
Description | ATTENUATOR,VOLTAGE,CONTROLLED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 34dB 5 MHz ~ 2 GHz 50 Ohms TO-8 Style, 4 Lead |
Datasheet | Datasheet |
Category | Attenuation Value 34dB |
Manufacturer MACOM Technology Solutions | Frequency Range 5 MHz ~ 2 GHz |
Packaging Tray | Impedance 50 Ohms |
Part Status Active | Package / Case TO-8 Style, 4 Lead |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 239,68900 € | 2.396,89 € |
| Unit Price without VAT: | 239,68900 € |
|---|---|
| Unit Price with VAT: | 285,22991 € |

