
G1 | |
|---|---|
DigiKey Part Number | 1465-G1-ND |
Manufacturer | |
Manufacturer Product Number | G1 |
Description | ATTENUATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 36dB 5 MHz ~ 2 GHz 50 Ohms TO-8 Style, 4 Lead |
Datasheet | Datasheet |
Category | Attenuation Value 36dB |
Manufacturer MACOM Technology Solutions | Frequency Range 5 MHz ~ 2 GHz |
Packaging Tray | Impedance 50 Ohms |
Part Status Active | Package / Case TO-8 Style, 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,23000 € | 482,23 € |
| 10 | 429,37800 € | 4.293,78 € |
| Unit Price without VAT: | 482,23000 € |
|---|---|
| Unit Price with VAT: | 573,85370 € |

