
FXA/WSGPA01V1-18 | |
|---|---|
DigiKey Part Number | 1465-FXA/WSGPA01V1-18-ND |
Manufacturer | |
Manufacturer Product Number | FXA/WSGPA01V1-18 |
Description | 10W, 48V, 3.7-3.98 GHZ EVALUATIO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | WSGPA01 - Power Amplifier 3.7GHz ~ 3.98GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 3.7GHz ~ 3.98GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | WSGPA01 | |
Note | - | |
RF Type | - | |
RF Frequency | 3.7GHz ~ 3.98GHz | |
Function | Power Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,86000 € | 463,86 € |
| Unit Price without VAT: | 463,86000 € |
|---|---|
| Unit Price with VAT: | 551,99340 € |

