
FXA/WSGPA01V1-14 | |
|---|---|
DigiKey Part Number | 1465-FXA/WSGPA01V1-14-ND |
Manufacturer | |
Manufacturer Product Number | FXA/WSGPA01V1-14 |
Description | 10W, 48V, 3.3-3.6 GHZ EVALUATION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | WSGPA01 - Power Amplifier 3.3GHz ~ 3.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 3.3GHz ~ 3.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | WSGPA01 | |
Note | - | |
RF Type | - | |
RF Frequency | 3.3GHz ~ 3.7GHz | |
Function | Power Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,10000 € | 458,10 € |
| Unit Price without VAT: | 458,10000 € |
|---|---|
| Unit Price with VAT: | 545,13900 € |

