
FM-107-PIN | |
|---|---|
DigiKey Part Number | 1465-FM-107-PIN-ND |
Manufacturer | |
Manufacturer Product Number | FM-107-PIN |
Description | DOUBLER,MULTI-FREQUENCY,RF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler General Purpose 10MHz ~ 4.8GHz FP-2 |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Tray | Package / Case FP-2 |
Part Status Active | Supplier Device Package FP-2 |
Function Frequency Doubler | Base Product Number |
Frequency 10MHz ~ 4.8GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 302,40900 € | 9.072,27 € |
| Unit Price without VAT: | 302,40900 € |
|---|---|
| Unit Price with VAT: | 359,86671 € |

