
FM-105-PIN | |
|---|---|
DigiKey Part Number | 1465-FM-105-PIN-ND |
Manufacturer | |
Manufacturer Product Number | FM-105-PIN |
Description | DOUBLER,MULTI-FREQUENCY,RF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler General Purpose 20MHz ~ 1.5GHz RH-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Doubler | |
Frequency | 20MHz ~ 1.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Through Hole | |
Package / Case | RH-3 | |
Supplier Device Package | RH-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,04000 € | 850,04 € |
| 10 | 752,14500 € | 7.521,45 € |
| Unit Price without VAT: | 850,04000 € |
|---|---|
| Unit Price with VAT: | 1.011,54760 € |

