
FM-104-PIN | |
|---|---|
DigiKey Part Number | 1465-FM-104-PIN-ND |
Manufacturer | |
Manufacturer Product Number | FM-104-PIN |
Description | DOUBLER,MULTI-FREQUENCY,RF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler General Purpose 150MHz ~ 3GHz FP-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Doubler | |
Frequency | 150MHz ~ 3GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | FP-3 | |
Supplier Device Package | FP-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 205,74700 € | 2.057,47 € |
| Unit Price without VAT: | 205,74700 € |
|---|---|
| Unit Price with VAT: | 244,83893 € |

