
FH2164 | |
|---|---|
DigiKey Part Number | 1465-FH2164-ND |
Manufacturer | |
Manufacturer Product Number | FH2164 |
Description | RF MOSFET 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 12 V 600 mA 30MHz ~ 90MHz 13dB 8W |
Category | Voltage - Test 12 V |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 4A |
Packaging Bulk | Current - Test 600 mA |
Part Status Active | Power - Output 8W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 65 V |
Configuration N-Channel | Mounting Type Chassis Mount |
Frequency 30MHz ~ 90MHz | Package / Case 4L-FLG |
Gain 13dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 121,64113 € | 9.731,29 € |
| Unit Price without VAT: | 121,64113 € |
|---|---|
| Unit Price with VAT: | 144,75294 € |

