
FDZ5013C-1 | |
|---|---|
DigiKey Part Number | 1465-FDZ5013C-1-ND |
Manufacturer | |
Manufacturer Product Number | FDZ5013C-1 |
Description | DOUBLER,FREQUENCY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler General Purpose 3GHz ~ 12GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Frequency Doubler | |
Frequency | 3GHz ~ 12GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 4.306,07000 € | 12.918,21 € |
| Unit Price without VAT: | 4.306,07000 € |
|---|---|
| Unit Price with VAT: | 5.124,22330 € |

