
FD93H | |
|---|---|
DigiKey Part Number | 1465-FD93H-ND |
Manufacturer | |
Manufacturer Product Number | FD93H |
Description | DOUBLER,FREQUENCY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler General Purpose 4MHz ~ 18GHz |
Datasheet | Datasheet |
Category | Frequency 4MHz ~ 18GHz |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Packaging Tray | Package / Case Module |
Part Status Active | Base Product Number |
Function Frequency Doubler |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.443,17500 € | 14.431,75 € |
| Unit Price without VAT: | 1.443,17500 € |
|---|---|
| Unit Price with VAT: | 1.717,37825 € |

