
FD25H | |
|---|---|
DigiKey Part Number | 1465-FD25H-ND |
Manufacturer | |
Manufacturer Product Number | FD25H |
Description | DOUBLER,FREQUENCY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler General Purpose 10MHz ~ 4.8GHz TO-8 |
Datasheet | Datasheet |
Category | Frequency 10MHz ~ 4.8GHz |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Packaging Tray | Package / Case TO-8 Style, 4 Lead |
Part Status Active | Supplier Device Package TO-8 |
Function Frequency Doubler | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,53000 € | 243,53 € |
| 10 | 209,46200 € | 2.094,62 € |
| 25 | 200,95960 € | 5.023,99 € |
| Unit Price without VAT: | 243,53000 € |
|---|---|
| Unit Price with VAT: | 289,80070 € |

