
FD25E | |
|---|---|
DigiKey Part Number | 1465-FD25E-ND |
Manufacturer | |
Manufacturer Product Number | FD25E |
Description | DOUBLER,FREQUENCY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler General Purpose 10MHz ~ 4.8GHz FP-2 |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Tray | Package / Case FP-2 |
Part Status Active | Supplier Device Package FP-2 |
Function Frequency Doubler | Base Product Number |
Frequency 10MHz ~ 4.8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,24000 € | 228,24 € |
| Unit Price without VAT: | 228,24000 € |
|---|---|
| Unit Price with VAT: | 271,60560 € |

