RF IC Frequency Doubler General Purpose 10MHz ~ 4.8GHz TO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD25

DigiKey Part Number
1465-FD25-ND
Manufacturer
Manufacturer Product Number
FD25
Description
DOUBLER,FREQUENCY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF IC Frequency Doubler General Purpose 10MHz ~ 4.8GHz TO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Function
Frequency Doubler
Frequency
10MHz ~ 4.8GHz
RF Type
General Purpose
Secondary Attributes
-
Package / Case
TO-8 Style, 4 Lead
Supplier Device Package
TO-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1204,35000 €204,35 €
10175,77600 €1.757,76 €
25174,02400 €4.350,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:204,35000 €
Unit Price with VAT:243,17650 €