
EMDC-13-2TR | |
|---|---|
DigiKey Part Number | 1465-EMDC-13-2CT-ND - Cut Tape (CT) 1465-EMDC-13-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMDC-13-2TR |
Description | COUPLER,5-1000MHZ |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1GHz 13 ± 1dB 250mW SM-22 |
Category | Applications General Purpose |
Manufacturer MACOM Technology Solutions | Power - Max 250mW |
Packaging Cut Tape (CT) Digi-Reel® | Return Loss 17dB |
Part Status Active | Package / Case SM-22 |
Coupler Type Standard | Supplier Device Package SM-22 |
Frequency 5MHz ~ 1GHz | Base Product Number |
Coupling Factor 13 ± 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 2,00900 € | 20,09 € |
| 25 | 1,89760 € | 47,44 € |
| 100 | 1,74460 € | 174,46 € |
| 250 | 1,65280 € | 413,20 € |
| 500 | 1,58790 € | 793,95 € |
| 1.000 | 1,52674 € | 1.526,74 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

