
EMDC-10-1TR | |
|---|---|
DigiKey Part Number | 1465-EMDC-10-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMDC-10-1TR |
Description | COUPLER, 5-1000MHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 5MHz ~ 1GHz 10 ± 0.9dB 250mW 6-SMD, Flat Leads, 5 Leads |
Category | Coupling Factor 10 ± 0.9dB |
Manufacturer MACOM Technology Solutions | Applications Cellular |
Packaging Tape & Reel (TR) | Power - Max 250mW |
Part Status Active | Return Loss 17dB |
Coupler Type Standard | Package / Case 6-SMD, Flat Leads, 5 Leads |
Frequency 5MHz ~ 1GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,35592 € | 9.423,68 € |
| Unit Price without VAT: | 2,35592 € |
|---|---|
| Unit Price with VAT: | 2,80354 € |

