
DU2860U | |
|---|---|
DigiKey Part Number | 1465-DU2860U-ND |
Manufacturer | |
Manufacturer Product Number | DU2860U |
Description | RF MOSFET LDMOS 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 300 mA 2MHz ~ 175MHz 13dB 60W |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 3mA |
Packaging Bulk | Current - Test 300 mA |
Part Status Active | Power - Output 60W |
Technology LDMOS | Voltage - Rated 65 V |
Configuration N-Channel | Mounting Type Chassis Mount |
Frequency 2MHz ~ 175MHz | Package / Case 4L-FLG |
Gain 13dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 132,26163 € | 10.580,93 € |
| Unit Price without VAT: | 132,26163 € |
|---|---|
| Unit Price with VAT: | 157,39134 € |

