
DU28200M | |
|---|---|
DigiKey Part Number | 1465-DU28200M-ND |
Manufacturer | |
Manufacturer Product Number | DU28200M |
Description | RF MOSFET N-CHANNEL 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1 A 2MHz ~ 175MHz 13dB 200W |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 5mA |
Packaging Bulk | Current - Test 1 A |
Part Status Active | Power - Output 200W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 65 V |
Configuration N-Channel | Mounting Type Chassis Mount |
Frequency 2MHz ~ 175MHz | Package / Case 4L-FLG |
Gain 13dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 537,88600 € | 10.757,72 € |
| Unit Price without VAT: | 537,88600 € |
|---|---|
| Unit Price with VAT: | 640,08434 € |

