
DU28120V | |
|---|---|
DigiKey Part Number | 1465-DU28120V-ND |
Manufacturer | |
Manufacturer Product Number | DU28120V |
Description | RF MOSFET 28V 8L-FLG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 600 mA 2MHz ~ 175MHz 13dB 120W 8L-FLG |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6mA |
Manufacturer MACOM Technology Solutions | Current - Test 600 mA |
Packaging Bulk | Power - Output 120W |
Part Status Active | Voltage - Rated 65 V |
Configuration N-Channel | Mounting Type Chassis Mount |
Frequency 2MHz ~ 175MHz | Package / Case 8L-FLG |
Gain 13dB | Supplier Device Package 8L-FLG |
Voltage - Test 28 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 252,84725 € | 10.113,89 € |
| Unit Price without VAT: | 252,84725 € |
|---|---|
| Unit Price with VAT: | 300,88823 € |

