RF Power Divider 10 MHz ~ 2 GHz Isolation (Min) 12dB 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS-313-PIN

DigiKey Part Number
1465-1007-ND
Manufacturer
Manufacturer Product Number
DSS-313-PIN
Description
RF POWER DIVIDER 10MHZ-2GHZ 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 10 MHz ~ 2 GHz Isolation (Min) 12dB 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
DSS-313-PIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
10 MHz ~ 2 GHz
Manufacturer
MACOM Technology Solutions
Specifications
Isolation (Min) 12dB
Packaging
Bulk
Size / Dimension
0.385" L x 0.510" W (9.80mm x 12.95mm)
Part Status
Active
Package / Case
8-SMD
Insertion Loss
1.8dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10169,43000 €1.694,30 €
Unit Price without VAT:169,43000 €
Unit Price with VAT:201,62170 €