
DS-808-4N | |
|---|---|
DigiKey Part Number | 1465-DS-808-4N-ND |
Manufacturer | |
Manufacturer Product Number | DS-808-4N |
Description | POWER_DIVIDER,8-WAY |
Customer Reference | |
Detailed Description | RF Power Divider 2 MHz ~ 20 GHz Isolation (Min) 20dB, 2 VSWR (Max), 15° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 2 MHz ~ 20 GHz |
Manufacturer MACOM Technology Solutions | Specifications Isolation (Min) 20dB, 2 VSWR (Max), 15° Imbalance (Max) |
Packaging Tray | Size / Dimension 4.500" L x 3.000" W x 1.039" H (114.30mm x 76.20mm x 26.40mm) |
Part Status Obsolete | Package / Case Module |
Insertion Loss 3dB | Base Product Number |

