
DS-808-4TNC | |
|---|---|
DigiKey Part Number | 1465-DS-808-4TNC-ND |
Manufacturer | |
Manufacturer Product Number | DS-808-4TNC |
Description | POWER_DIVIDER,8-WAY, |
Customer Reference | |
Detailed Description | RF Power Divider 2 MHz ~ 20 GHz Isolation (Min) 20dB, 2 VSWR (Max), 15° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Insertion Loss | 3dB | |
Frequency | 2 MHz ~ 20 GHz | |
Specifications | Isolation (Min) 20dB, 2 VSWR (Max), 15° Imbalance (Max) | |
Size / Dimension | 4.500" L x 3.000" W x 1.039" H (114.30mm x 76.20mm x 26.40mm) | |
Package / Case | Module | |
Base Product Number |

