
DS-4-4-N | |
|---|---|
DigiKey Part Number | 1465-DS-4-4-N-ND |
Manufacturer | |
Manufacturer Product Number | DS-4-4-N |
Description | POWER DIVIDER,4-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 MHz ~ 2 GHz Isolation (Min) 30dB, 2 VSWR (Max), 15° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 2 MHz ~ 2 GHz |
Manufacturer MACOM Technology Solutions | Specifications Isolation (Min) 30dB, 2 VSWR (Max), 15° Imbalance (Max) |
Packaging Tray | Size / Dimension 3.252" L x 1.500" W x 0.791" H (82.60mm x 38.10mm x 20.10mm) |
Part Status Active | Package / Case Module |
Insertion Loss 2dB | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.988,98000 € | 3.988,98 € |
| Unit Price without VAT: | 3.988,98000 € |
|---|---|
| Unit Price with VAT: | 4.746,88620 € |

