
DS-4-4-BNC | |
|---|---|
DigiKey Part Number | 1465-DS-4-4-BNC-ND |
Manufacturer | |
Manufacturer Product Number | DS-4-4-BNC |
Description | POWER DIVIDER,4-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 MHz ~ 2 GHz Isolation (Min) 30dB, 2 VSWR (Max), 15° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 2dB | |
Frequency | 2 MHz ~ 2 GHz | |
Specifications | Isolation (Min) 30dB, 2 VSWR (Max), 15° Imbalance (Max) | |
Size / Dimension | 3.252" L x 1.500" W x 0.791" H (82.60mm x 38.10mm x 20.10mm) | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.278,58000 € | 3.278,58 € |
| Unit Price without VAT: | 3.278,58000 € |
|---|---|
| Unit Price with VAT: | 3.901,51020 € |

