RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 25dB, 1.5 VSWR (Max), 3° Imbalance (Max) FP-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS-327-PIN

DigiKey Part Number
1465-DS-327-PIN-ND
Manufacturer
Manufacturer Product Number
DS-327-PIN
Description
POWER_DIVIDER,2-WAY,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 25dB, 1.5 VSWR (Max), 3° Imbalance (Max) FP-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
1dB
Frequency
5 MHz ~ 1 GHz
Specifications
Isolation (Min) 25dB, 1.5 VSWR (Max), 3° Imbalance (Max)
Size / Dimension
0.508" L x 0.386" W x 0.150" H (12.90mm x 9.80mm x 3.80mm)
Package / Case
FP-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1177,40000 €177,40 €
10159,27100 €1.592,71 €
25152,55080 €3.813,77 €
50147,64720 €7.382,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:177,40000 €
Unit Price with VAT:211,10600 €