
DS-319-PIN | |
|---|---|
DigiKey Part Number | 1465-DS-319-PIN-ND |
Manufacturer | |
Manufacturer Product Number | DS-319-PIN |
Description | POWER_DIVIDER,2-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 500 MHz Isolation (Min) 25dB, 1.3 VSWR (Max), 1° Imbalance (Max) FP-2 |
Datasheet | Datasheet |
Category | Frequency 10 MHz ~ 500 MHz |
Manufacturer MACOM Technology Solutions | Specifications Isolation (Min) 25dB, 1.3 VSWR (Max), 1° Imbalance (Max) |
Packaging Tray | Size / Dimension 0.508" L x 0.386" W x 0.150" H (12.90mm x 9.80mm x 3.80mm) |
Part Status Active | Package / Case FP-2 |
Insertion Loss 0.6dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,57000 € | 591,57 € |
| Unit Price without VAT: | 591,57000 € |
|---|---|
| Unit Price with VAT: | 703,96830 € |

