
DS-312-N | |
|---|---|
DigiKey Part Number | 1465-DS-312-N-ND |
Manufacturer | |
Manufacturer Product Number | DS-312-N |
Description | POWER DIVIDER,4-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 500 MHz Isolation (Min) 25dB, 1.5 VSWR (Max), 2° Imbalance (Max) FP-5 |
Datasheet | Datasheet |
Category | Frequency 10 MHz ~ 500 MHz |
Manufacturer MACOM Technology Solutions | Specifications Isolation (Min) 25dB, 1.5 VSWR (Max), 2° Imbalance (Max) |
Packaging Bulk | Size / Dimension 0.811" L x 0.811" W x 0.150" H (20.60mm x 20.60mm x 3.80mm) |
Part Status Active | Package / Case FP-5 |
Insertion Loss 0.85dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.256,90000 € | 4.256,90 € |
| Unit Price without VAT: | 4.256,90000 € |
|---|---|
| Unit Price with VAT: | 5.065,71100 € |

