
DS-309-SMA | |
|---|---|
DigiKey Part Number | 1465-DS-309-SMA-ND |
Manufacturer | |
Manufacturer Product Number | DS-309-SMA |
Description | POWER DIVIDER,8-WAY |
Customer Reference | |
Detailed Description | RF Power Divider 2 MHz ~ 500 MHz Isolation (Min) 30dB, 1.6 VSWR (Max), 3.5° Imbalance (Max) Module |
Category | Frequency 2 MHz ~ 500 MHz |
Manufacturer MACOM Technology Solutions | Specifications Isolation (Min) 30dB, 1.6 VSWR (Max), 3.5° Imbalance (Max) |
Packaging Bulk | Size / Dimension 4.500" L x 3.000" W x 1.039" H (114.30mm x 76.20mm x 26.40mm) |
Part Status Obsolete | Package / Case Module |
Insertion Loss 1.2dB | Base Product Number |

