
DS-309-BNC | |
|---|---|
DigiKey Part Number | 1465-DS-309-BNC-ND |
Manufacturer | |
Manufacturer Product Number | DS-309-BNC |
Description | POWER DIVIDER,8-WAY |
Customer Reference | |
Detailed Description | RF Power Divider 2 kHz ~ 400 MHz Isolation (Min) 30dB, 1.6 VSWR (Max), 3.5° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Insertion Loss | 1.2dB | |
Frequency | 2 kHz ~ 400 MHz | |
Specifications | Isolation (Min) 30dB, 1.6 VSWR (Max), 3.5° Imbalance (Max) | |
Size / Dimension | 4.500" L x 3.000" W x 1.039" H (114.30mm x 76.20mm x 26.40mm) | |
Package / Case | Module | |
Base Product Number |

