
DS-308-SMA | |
|---|---|
DigiKey Part Number | 1465-DS-308-SMA-ND |
Manufacturer | |
Manufacturer Product Number | DS-308-SMA |
Description | POWER DIVIDER,3-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 300 MHz Isolation (Min) 30dB, 1.5 VSWR (Max), 4° Imbalance (Max) Module |
Category | Frequency 1 MHz ~ 300 MHz |
Manufacturer MACOM Technology Solutions | Specifications Isolation (Min) 30dB, 1.5 VSWR (Max), 4° Imbalance (Max) |
Packaging Bulk | Size / Dimension 1.343" L x 1.343" W x 0.772" H (34.10mm x 34.10mm x 19.60mm) |
Part Status Active | Package / Case Module |
Insertion Loss 1dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.263,32600 € | 12.633,26 € |
| Unit Price without VAT: | 1.263,32600 € |
|---|---|
| Unit Price with VAT: | 1.503,35794 € |

