
CSM5T | |
|---|---|
DigiKey Part Number | 1465-CSM5T-ND |
Manufacturer | |
Manufacturer Product Number | CSM5T |
Description | MIXER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 50MHz ~ 4.8GHz SMD |
Datasheet | Datasheet |
Category | Number of Mixers 1 |
Manufacturer MACOM Technology Solutions | Noise Figure 8.8dB |
Packaging Tray | Secondary Attributes Down Converter |
Part Status Active | Package / Case 3-SMD, No Lead |
RF Type General Purpose | Supplier Device Package SMD |
Frequency 50MHz ~ 4.8GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 81,75810 € | 8.175,81 € |
| Unit Price without VAT: | 81,75810 € |
|---|---|
| Unit Price with VAT: | 97,29214 € |

