
CSM2-17 | |
|---|---|
DigiKey Part Number | 1465-CSM2-17-ND |
Manufacturer | |
Manufacturer Product Number | CSM2-17 |
Description | MIXER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC PCS 10MHz ~ 2.8GHz SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | PCS | |
Frequency | 10MHz ~ 2.8GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 61,80490 € | 6.180,49 € |
| Unit Price without VAT: | 61,80490 € |
|---|---|
| Unit Price with VAT: | 73,54783 € |

