
CSFD26 | |
|---|---|
DigiKey Part Number | 1465-CSFD26-ND |
Manufacturer | |
Manufacturer Product Number | CSFD26 |
Description | DOUBLER,FREQUENCY,COMMERCIAL,SUR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler General Purpose 100MHz ~ 6.6GHz SMD |
Datasheet | Datasheet |
Category | Frequency 100MHz ~ 6.6GHz |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Packaging Tray | Package / Case 3-SMD, No Lead |
Part Status Active | Supplier Device Package SMD |
Function Frequency Doubler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,14000 € | 161,14 € |
| 10 | 137,19500 € | 1.371,95 € |
| 25 | 131,21640 € | 3.280,41 € |
| Unit Price without VAT: | 161,14000 € |
|---|---|
| Unit Price with VAT: | 191,75660 € |

