
CSFD25H | |
|---|---|
DigiKey Part Number | 1465-CSFD25H-ND |
Manufacturer | |
Manufacturer Product Number | CSFD25H |
Description | DOUBLER,FREQUENCY,COMMERCIAL,SUR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler General Purpose 20MHz ~ 4.8GHz SMD |
Datasheet | Datasheet |
Category | Frequency 20MHz ~ 4.8GHz |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Packaging Tray | Package / Case 3-SMD, No Lead |
Part Status Active | Supplier Device Package SMD |
Function Frequency Doubler | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 122,12900 € | 1.221,29 € |
| Unit Price without VAT: | 122,12900 € |
|---|---|
| Unit Price with VAT: | 145,33351 € |

