
CPA38 | |
|---|---|
DigiKey Part Number | CPA38-ND |
Manufacturer | |
Manufacturer Product Number | CPA38 |
Description | IC RF AMP GPS 200MHZ-2.4GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 200MHz ~ 2.4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 200MHz ~ 2.4GHz | |
P1dB | 23dBm | |
Gain | 10dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 150mA | |
Test Frequency | 200MHz ~ 2.4GHz | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,07000 € | 821,07 € |
| 10 | 733,92500 € | 7.339,25 € |
| Unit Price without VAT: | 821,07000 € |
|---|---|
| Unit Price with VAT: | 977,07330 € |

