
CMPA9396025S | |
|---|---|
DigiKey Part Number | 1465-CMPA9396025STR-ND - Tape & Reel (TR) 1465-CMPA9396025SCT-ND - Cut Tape (CT) 1465-CMPA9396025SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPA9396025S |
Description | IC AMP RADAR 9.3GHZ-9.6GHZ 40QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 9.3GHz ~ 9.6GHz 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 9.3GHz ~ 9.6GHz | |
P1dB | - | |
Gain | 36.2dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 40V | |
Current - Supply | 260mA | |
Test Frequency | 9.3GHz ~ 9.6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,51000 € | 523,51 € |
| 10 | 521,42000 € | 5.214,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 466,36100 € | 4.663,61 € |
| Unit Price without VAT: | 523,51000 € |
|---|---|
| Unit Price with VAT: | 622,97690 € |

