
CMPA901A035F-AMP | |
|---|---|
DigiKey Part Number | 1465-CMPA901A035F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CMPA901A035F-AMP |
Description | CMPA901A035F DEVELOPMENT BOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMPA901A035F GaN Transistor 9GHz ~ 11GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor | |
Frequency | 9GHz ~ 11GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMPA901A035F | |
Note | - | |
RF Type | - | |
RF Frequency | 9GHz ~ 11GHz | |
Function | Transistor | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.963,27000 € | 1.963,27 € |
| Unit Price without VAT: | 1.963,27000 € |
|---|---|
| Unit Price with VAT: | 2.336,29130 € |

