
CMPA901A020S | |
|---|---|
DigiKey Part Number | 1465-CMPA901A020STR-ND - Tape & Reel (TR) 1465-CMPA901A020SCT-ND - Cut Tape (CT) 1465-CMPA901A020SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPA901A020S |
Description | IC RF AMP RADAR 9GHZ-10GHZ 40QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 9GHz ~ 10GHz 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 9GHz ~ 10GHz | |
P1dB | - | |
Gain | 35dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 28V | |
Current - Supply | 235mA | |
Test Frequency | 9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,67000 € | 414,67 € |
| 10 | 404,68000 € | 4.046,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 352,95520 € | 8.823,88 € |
| Unit Price without VAT: | 414,67000 € |
|---|---|
| Unit Price with VAT: | 493,45730 € |

