
CMPA851A050F | |
|---|---|
DigiKey Part Number | 1465-CMPA851A050F-ND |
Manufacturer | |
Manufacturer Product Number | CMPA851A050F |
Description | 50W, GAN MMIC POWER AMPLIFIER, 2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8.5GHz ~ 10.5GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 8.5GHz ~ 10.5GHz | |
P1dB | - | |
Gain | 29dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.400,11000 € | 1.400,11 € |
| Unit Price without VAT: | 1.400,11000 € |
|---|---|
| Unit Price with VAT: | 1.666,13090 € |

