
CMPA851A050F-AMP | |
|---|---|
DigiKey Part Number | 1465-CMPA851A050F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CMPA851A050F-AMP |
Description | CMPA851A050F EVALUATION BOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMPA851A050F - Power Amplifier 8.5GHz ~ 10.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 8.5GHz ~ 10.5GHz |
Manufacturer MACOM Technology Solutions | Contents Board(s) |
Packaging Bulk | Utilized IC / Part CMPA851A050F |
Part Status Active | RF Frequency 8.5GHz ~ 10.5GHz |
Type Power Amplifier | Function Power Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1.963,27000 € | 5.889,81 € |
| Unit Price without VAT: | 1.963,27000 € |
|---|---|
| Unit Price with VAT: | 2.336,29130 € |

